Multilayer Ceramic Capacitor (MLCC) with 0.1uF capacitance and 16VDC voltage rating. Features X7R dielectric with a 10% tolerance and a maximum operating temperature of 125°C. Utilizes FlexiCap technology for enhanced reliability in a 0402 surface mount package. Designed with pad termination and a flat construction, this ceramic chip capacitor is suitable for general electronic applications.
Knowles 0402B104K160CT technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.61(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0402B104K160CT to view detailed technical specifications.
No datasheet is available for this part.