SPDT Snap Action Switch, 100mA, 125VAC, Pin Plunger, Through Hole
SPDT Snap Action Switch, Pin Plunger, 0.1A 125VAC, Thru-Hole
TOUCH SCREEN MODULE, RES, 228.4x175.4; Meter Display Type:Analogue Resistive; Display Size:228.4mm x 175.4mm; Display Resolution:800 x 600 Pixels; Screen Size:10.4; Supply Voltage Min:-; Supply Voltage Max:-; Product Range:- ;RoHS Compliant: Yes
DURATOOL 2101-01D COMBINATION PLIER, 160MM
STEPPER MOTOR, BIPOLAR, 1PHASE 24V 600mA; Coil Type:Bipolar; Torque Max:3in-oz; Current Rating:600mA; No. of Phases:Single; Resistance:6.5ohm; Inductance:1.7mH; Inertia:0.01oz-in ; Product Range:-; Motor Type:Stepper ;RoHS Compliant: Yes
SWITCH SNAP ACTION SPST 150G
Touch International Display Cable 48-F-MARS-104-MDL-01D
Connector Accessories Wire Seal Straight Silicone
Circular MIL Spec Contacts PIN 20 GA P.C. TAIL CONTACT
Contact M Crimp ST Cable Mount
Flow/Speed Control, elbow, w/1/8 fitting, 10/32UNF port
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Thru-Hole PC Pins
STEPPER MOTOR, BIPOLAR, 1 PHASE, 670mA; Coil Type:Bipolar; Torque Max:9.2in-oz; Current Rating:670mA; No. of Phases:Single; Resistance:5.6ohm; Inductance:3.4mH; Inertia:0.05oz-in ; Product Range:-; Motor Type:Stepper ;RoHS Compliant: Yes
STEPPER MOTOR, BIPOLAR, 1 PHASE, 670mA; Coil Type:Bipolar; Torque Max:16.6in-oz; Current Rating:670mA; No. of Phases:Single; Resistance:8.6ohm; Inductance:6.7mH; Inertia:0.1oz-in ; Product Range:-; Motor Type:Stepper ;RoHS Compliant: Yes
STEPPER MOTOR, BIPOLAR, 1 PHASE, 670mA; Coil Type:Bipolar; Torque Max:13.7in-oz; Current Rating:670mA; No. of Phases:Single; Resistance:7.1ohm; Inductance:4.8mH; Inertia:0.07oz-in ; Product Range:-; Motor Type:Stepper ;RoHS Compliant: Yes
STEPPER MOTOR; Coil Type:Bipolar; Torque Max:83in-oz; Current Rating:2A; No. of Phases:Two; Resistance:1.4ohm; Inductance:2.7mH; Inertia:0.37oz-in ; Product Range:-; NEMA Size:17; Shaft Configuration:Bipolar ;RoHS Compliant: Yes
STEPPER MOTOR, BIPOLAR, 1PHASE 24V 800mA; Coil Type:Bipolar; Torque Max:4in-oz; Current Rating:800mA; No. of Phases:Single; Resistance:5.4ohm; Inductance:1.5mH; Inertia:0.01oz-in ; Product Range:-; Motor Type:Stepper ;RoHS Compliant: Yes
STEPPER MOTOR, BIPOLAR, 1 PHASE, 2A; Coil Type:Bipolar; Torque Max:83in-oz; Current Rating:2A; No. of Phases:Single; Resistance:1.4ohm; Inductance:2.7mH; Inertia:0.37oz-in ; Product Range:- ;RoHS Compliant: Yes
Differential Pressure Sensor, 0-5psi, 15V, -40 to 121°C, TO-8
Differential Pressure Sensor, 0-5psi, 7-Pin TO-8, -40 to 121°C