
DIODE; 1 A (MAX.) @ 25C IF; 1.1 V (MAX.) @ 25C; 5 UADC (MAX.) @ 25C IR
HVCA 1N4007 technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.7mm |
| Length | 5.2mm |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for HVCA 1N4007 to view detailed technical specifications.
No datasheet is available for this part.
