XRP7714EVB-DEMO-2P, Four Channel Digital PWM Demo Board
Conception de référence par: MaxLinear
XRP7714EVB-DEMO-2P Demo board is complete, working, four channel, power systems measuring either 2 x 2, or 2 by 2.5 capable of producing over 35 watts. They provide 3.3V, 2.5V 1.8V and 1 V at a maximum of 4 amps per channel. The 2.5V, 1.8V and 1V supplies can be adjusted in 50mV increments, and the 3.3V supply is adjustable in 100mV increments