Using the TPS53311EVM-561, a 3-A Eco-mode Integrated Switcher With Master-Slave
Conception de référence par: Texas Instruments
TPS53311EVM-561 evaluation module (EVM) is a high-efficiency evaluation platform with two TPS53311 3-A integrated FET step-down converters working in a Master-Slave synchronization scheme. The two outputs are 1.5 V/3 A (master) and 1.2 V/3 A (slave) from a 3.3-V or 5-V input bus. The EVM uses the TPS53311 synchronous buck controller with integrated switcher