Universal Serial Bus (USB) Peripheral Isolator Circuit based on ADuM4160
Conception de référence par: Analog Devices
Universal Serial Bus (USB) Circuit is rapidly becoming the standard interface for most PC peripherals. It is displacing RS-232 and the parallel printer port because of superior speed, flexibility and support of device hot swap. There has been a strong desire on the part of industrial and medical equipment manufacturers to use this bus as well, but adoption has been slow because there has not been a good way to provide the isolation required for connections to machines that control dangerous voltages or low leakage defibrillation proof connections in medical applications