UCD9224EVM-464, Evaluation Module Digitally Controlled Dual-Rail POL

Conception de référence par: Texas Instruments

UCD9224EVM-464, Evaluation Module Digitally Controlled Dual-Rail POL

UCD9224EVM-464, Evaluation Module includes the Digital Power Controller paired with the UCD7242 driver on the PTD08D210W module to create a power system consisting of two single-phase, point-of-load (POL) power rails, each capable of up to 10 A of output current. for evaluation purposes, the EVM is supplied pre-configured to operate from a 12-V +/- 10% input voltage source and will produce stepped down voltages of 2.5 V (VOUT1) and 1.2 V (VOUT2) without user intervention once the input voltage has reached the power systems under-voltage lockout that is set within the controller