UCD3138PFCEVM-026 Evaluation Module using UCD3138 Digital Power Factor Correction Pre-regulator

Conception de référence par: Texas Instruments

UCD3138PFCEVM-026 Evaluation Module using UCD3138 Digital Power Factor Correction Pre-regulator
UCD3138PFCEVM-026, Evaluation Module is to help evaluate the UCD3138 64-pin digital control device in off-line power converter application and then to aid its design. The EVM is a Standalone Power Factor Correction (PFC) Pre-regulator of single-phase AC input. The EVM UCD3138PFCEVM-026 is used together with its control card, UCD3138CC64EVM-030, also an EVM on which is placed UCD3138RGC. UCD3138PFCEVM-026 accepts universal AC line input from 90 VAC to 264 VAC, and outputs nominal 390 VDC with full load output power 360 W, or full output current 0.92 A