UCC3889EVM, Evaluation Board for the UCC3889 Off-Line, Low-Voltage Power Supply
Conception de référence par: Texas Instruments
UCC3889EVM, Evaluation Board for the UCC3889 Off-Line, Low-Voltage Power Supply. The UCC3889 Evaluation Module is a dual-output, non-isolated off-line power supply highlighting the UCC3889 and TPS77401. It is capable of generating a primary regulated user-selectable 3.3-Vdc or 5-Vdc output voltage at a load current up to 120 mA as well as a secondary quasi-regulated 15-Vdc output providing up to 35 mA of load current