UCC38050EVM, 100-W Universal Line Input PFC Boost Converter Using the UCC38050 Evaluation Board
Conception de référence par: Texas Instruments
UCC38050EVM, 100-W Universal Line Input PFC Boost Converter Using the UCC38050 Evaluation Board. The UCC38050 is a 100-W offline AC to DC voltage converter with power factor correction. The power module was designed to show how the UCC38050 could be configured in an off line power factor corrected Pre-regulator. The module was design to operate over a universal input range of 85V to 265V with a 400V dc regulated output