Typical Low Power Circuit for AD7858, 3V to 5V Single Supply, 200-ksps, 8-Channel, 12-Bit Sampling ADC
Conception de référence par: Analog Devices
Typical Low Power Circuit for AD7858, 3V to 5V Single Supply, 200-kSPS, 8-Channel, 12-Bit Sampling ADC. The AD7858 is high-speed, low-power, 12-bit ADC that operates from a single 3V or 5V power supply, the AD7858 being optimized for speed. The ADC powers up with a set of default conditions at which time it can be operated as a read-only ADC