Typical Application with Fixed Output Voltage, VOUT = -5V for ADP7182 28V, 200mA, Low Noise Linear Regulator
Conception de référence par: Analog Devices
Typical Application with Fixed Output Voltage, VOUT = -5V for ADP7182 28V, 200mA, Low Noise Linear Regulator. The ADP7182 is a CMOS, low dropout (LDO) linear regulator that operates from -2.7 to -28 V and provides up to -200 mA of output current