Typical Application Using ADM3066EBCPZ 3 to 5.5 V, ±12 kV IEC ESD Protected, 50 Mbps RS-485 Transceiver
Conception de référence par: Analog Devices
Typical Application Using ADM3066EBCPZ 3 to 5.5 V, ±12 kV IEC ESD Protected, 50 Mbps RS-485 Transceiver. The ADM306xE is a 3 to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3066E is suitable for a high speed, 50 Mbps, bidirectional data communication on multipoint bus transmission lines