Typical Application Single Phase Circuit for ADP1850 Wide Range Input, Dual/Two-Phase, DC to DC Synchronous Buck Controller
Conception de référence par: Analog Devices
Typical Application Single Phase Circuit for ADP1850 Wide Range Input, Dual/Two-Phase, DC to DC Synchronous Buck Controller. The ADP1850 is a configurable dual output or two-phase, single output dc-to-dc synchronous buck controller capable of running from commonly used 3.3 V to 12 V (up to 20 V) voltage inputs