Typical application schematic for LD39200, 2A high PSRR ultra fixed low drop linear regulator with reverse current protection
Conception de référence par: STMicroelectronics
Typical application schematic for LD39200, 2A high PSRR ultra fixed low drop linear regulator with reverse current protection. The LD39200 provides 2 A of maximum current with an input voltage range from 1.25 V to 6.0 V, and a typical dropout voltage of 130 mV