Typical application of single-ended input configuration for TS2007EIJT 3W filter-free class-D audio power amplifier with 6 or 12 dB fixed gain select
Conception de référence par: STMicroelectronics
Typical application of single-ended input configuration for TS2007EIJT 3W filter-free class-D audio power amplifier with 6 or 12 dB fixed gain select. The TS2007FC is a class-D audio power amplifier. Able to drive up to 1.4 W into an 8 ohm load at 5 V, it achieves better efficiency than typical class-AB audio power amplifiers