Typical Application for TPS62172 3V - 17V, 0.5A Step-Down Converter
Conception de référence par: Texas Instruments
Typical Application for TPS62172 3V - 17V, 0.5A Step-Down Converter in 2x2 WSON Package. The TPS6217x device family are easy to use synchronous step-down DC-DC converters optimized for applications with high power density. A high switching frequency of typically 2.25-MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by utilization of the DCS-Control topology