Typical Application for RT9736A Dual Channel, Low Resistance Load Switch
Conception de référence par: Richtek Technology Corporation
Typical Application for RT9736A, is a small, low RON, dual channel load switch with EN controlled pin. The product contains two N-MOSFETs that can operate between an input voltage range of 0.8V to 5.5V. Also, it supports a maximum current of 6A each channel. Each switch is independently controlled by EN pins (EN1 and EN2), which can directly interface with low-voltage control signals