Typical Application for OP284ES Op-Amp Noise Circuit Model Used to Determine Total Circuit Equivalent Input Noise Voltage
Conception de référence par: Analog Devices
Typical Application for OP284ES Op-Amp Noise Circuit Model Used to Determine Total Circuit Equivalent Input Noise Voltage. The OP284 is a dual, single-supply, 4-MHz bandwidth amplifier featuring rail-to-rail inputs and outputs. It is guaranteed to operate from 3V to 36V or (±1.5V to ±18V)