Typical Application for NCV431B Programmable Precision References for a Three-Terminal Fixed Regulator
Conception de référence par: onsemi
Typical Application for NCV431B Programmable Precision References for a Three-Terminal Fixed Regulator. The TL431A, B integrated circuits are three-terminal programmable shunt regulator diodes. These monolithic IC voltage references operate as a low temperature coefficient zener which is programmable from Vref to 36V with two external resistors. These devices exhibit a wide operating current range of 1.0 mA to 100 mA with a typical dynamic impedance of 0.22 ohm. The characteristics of these references make them excellent replacements for zener diodes in many applications such as digital voltmeters, power supplies and op amp circuitry