Typical Application for LTM8022 - 1A, 36V DC/DC module
Conception de référence par: Analog Devices
Typical Application for LTM8022 - 1A, 36V DC/DC module. The LTM8022 is a complete 1A, DC/DC step-down power supply. Included in the package are the switching controller, power switches, inductor, and all support components. Operating over an input voltage range of 3.6V to 36V, the LTM8022 supports an output voltage range of 0.8V to 10V, and a switching frequency range of 200kHz to 2.4MHz, each set by a single resistor