Typical Application for LTC2945IUD-1 Power Monitoring in -48V Harsh Environment Using INTVCC Shunt Regulator to tolerate 200V Transients
Conception de référence par: Analog Devices
Typical Application for LTC2945IUD-1 Power Monitoring in -48V Harsh Environment Using INTVCC Shunt Regulator to tolerate 200V Transients. The LTC2945 is a rail-to-rail system monitor that measures current, voltage and power. It features an operating range of 2.7V to 80V and includes a shunt regulator for supplies above 80V to allow flexibility in the selection of input supply