Typical Application for LT3081 - 1.5A Single Resistor Rugged Linear Regulator with Monitors
Conception de référence par: Analog Devices
Typical Application for LT3081 - 1.5A Single Resistor Rugged Linear Regulator with Monitors. The LT3081 is a 1.5A low dropout linear regulator designed for rugged industrial applications. Key features of the IC are the extended safe operating area (SOA), output current monitor, temperature monitor and programmable current limit. The LT3081 can be paralleled for higher output current or heat spreading. The device withstands reverse input and reverse output-to-input voltages without reverse current flow