Typical Application for LM723 Foldback current limiting
Conception de référence par: STMicroelectronics
Typical Application for LM723 Foldback current limiting. The LM723 is a monolithic integrated programmable voltage regulator, assembled in 14-lead dual in-line plastic package. The circuit provides internal current limiting. When the output current exceeds 150 mA an external NPN or PNP pass element may be used. Provisions are made for adjustable current limiting and remote shut down