Typical Application for LM317M Medium Current Regulator
Conception de référence par: STMicroelectronics
Typical Application for LM317M Medium Current Regulator. The LM317M is monolithic integrated circuits in TO-220 and DPAK packages used as positive adjustable voltage regulators. They are designed to supply until 500 mA of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by one resistive divider only, making the device exceptionally easy to configure and avoiding the use of several fixed regulators