Typical Application for LM317M 3-Terminal Current Regulator
Conception de référence par: onsemi
Typical Application for LM317M 3-Terminal Current Regulator. The LM317M is an adjustable three-terminal positive voltage regulator capable of supplying in excess of 500 mA over an output voltage range of 1.2 to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage