Typical Application for LM237 Current Regulator
Conception de référence par: STMicroelectronics
Typical Application for LM237 Current Regulator. The LM337 series are adjustable 3-terminal negative voltage regulators capable of supplying in excess -1.5A over a -1.2 to -37 V output voltage range. They are exceptionally easy to use and require only two external resistors to set the output voltage