Typical Application for LM217, 5V electronic shut-down Voltage Regulator
Conception de référence par: STMicroelectronics
Typical Application for LM217, 5V electronic shut-down Voltage Regulator. The LM217, LM317 are monolithic integrated circuits in TO-220, TO-220FP and D2PAK packages intended for use as positive adjustable voltage regulators. They are designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators