Typical Application for LD39015XG12R 150mA Low Quiescent Current Low Noise Voltage Regulator

Conception de référence par: STMicroelectronics

Typical Application for LD39015XG12R 150mA Low Quiescent Current Low Noise Voltage Regulator

Typical Application for LD39015XG12R 150mA Low Quiescent Current Low Noise Voltage Regulator. The LD39015J provides 150 mA maximum current from an input voltage ranging from 1.5V to 5.5V with a typical dropout voltage of 90mV. It is stable with ceramic capacitor. The ultra low drop-voltage, low quiescent current and low noise features make it suitable for low power battery powered applications