Typical Application for ADP3331 Adjustable Output Ultra Low IQ, 200 mA, SOT-23, any CAP Low Dropout Regulator
Conception de référence par: Analog Devices
Typical Application for ADP3331 Adjustable Output Ultra Low IQ, 200 mA, SOT-23, any CAP Low Dropout Regulator. The ADP3331 is a member of the ADP330x family of precision low dropout any CAP voltage regulators. The ADP3331 operates with an input voltage range of 2.6 V to 12 V and delivers a load current up to 200 mA