Typical Application for ADM7160 Ultra Low Noise, 200mA Linear Regulator for Powering a 16-Bit/18-Bit ADC
Conception de référence par: Analog Devices
Typical Application for ADM7160 Ultra Low Noise, 200mA Linear Regulator for Powering a 16-Bit/18-Bit ADC. The ADM7160 is an ultralow noise, low dropout linear regulator that operates from 2.2 V to 5.5 V and provides up to 200 mA of output current. The low 150 mV dropout voltage at 200 mA load improves efficiency and allows operation over a wide input voltage range