Typical Application for AD8534ARU A Single-Supply, 2-Way Active Crossover
Conception de référence par: Analog Devices
Typical Application for AD8534ARU A Single-Supply, 2-Way Active Crossover. The AD8534 is a quad rail-to-rail input/output single-supply amplifier featuring 250mA output drive current. This high output current makes this amplifier excellent for driving either resistive or capacitive loads. AC performance is very good with 3MHz bandwidth, 5V/us slew rate and low distortion. It is guaranteed to operate from a 3V single supply as well as a 5V supply