Typical Application for AD8531AKS-R2 Single-Supply Line Driver for Multimedia and Automotive Applications
Conception de référence par: Analog Devices
Typical Application for AD8531AKS-R2 Single-Supply Line Driver. The AD8531 is a single rail-to-rail input/output single-supply amplifier featuring 250mA output drive current. This high output current makes this amplifier excellent for driving either resistive or capacitive loads. AC performance is very good with 3MHz bandwidth, 5V/us slew rate and low distortion. It is guaranteed to operate from a 3V single supply as well as a 5V supply