Typical Application Circuit with Fixed Output Voltage, 5V for ADP7104 20V, 500mA Low Noise CMOS LDO Linear Regulator
Conception de référence par: Analog Devices
Typical Application Circuit with Fixed Output Voltage, 5V for ADP7104 20V, 500mA Low Noise CMOS LDO Linear Regulator. The ADP7104 is a CMOS, low dropout linear regulator that operates from 3.3 V to 20 V and provides up to 500 mA of output current