Typical Application Circuit with Fixed Output Voltage, 5.0V for ADP1720-EP 50mA High Voltage Micro-power Linear Regulator
Conception de référence par: Analog Devices
Typical Application Circuit with Fixed Output Voltage, 5.0V for ADP1720-EP 50mA High Voltage Micro-power Linear Regulator. The ADP1720-EP is optimized for stable operation with small 1 uF ceramic output capacitors, allowing for good transient performance while occupying minimal board space