Typical Application Circuit with Adjustable Output Voltage, 5V for ADP7105 20V, 500mA, Low Noise LDO Regulator with Soft Start
Conception de référence par: Analog Devices
Typical Application Circuit with Adjustable Output Voltage, 5V for ADP7105 20V, 500mA, Low Noise LDO Regulator with Soft Start. The ADP7105 is a CMOS, low dropout (LDO) linear regulator that operates from 3.3 V to 20 V and provides up to 500 mA of output current