Typical Application Circuit Using the MAP9000 High Voltage AC LED Driver for AC Direct
Conception de référence par: MagnaChip Semiconductor
Typical Application Circuit Using the MAP9000 High Voltage AC LED Driver for AC Direct. The MAP9000 is LED Driver which has high input voltage ranged from 90V to 270V. It can drive several series LEDs from rectified AC voltage. The MAP9000 can achieve min 90% efficiency, 0.95 or higher power factor and low total harmonic distortion less than 20%