Typical Application Circuit for LTC3890MPUH High Efficiency Dual 8.5V/3.3V Step-Down Converter
Conception de référence par: Analog Devices
Typical Application Circuit for LTC3890MPUH High Efficiency Dual 8.5V/3.3V Step-Down Converter. The LTC3890 is a high performance dual step-down switching regulator DC/DC controller that drives all N-channel synchronous power MOSFET stages. A constant frequency current mode architecture allows a phase lockable frequency of up to 850kHz. Power loss and noise due to the ESR of the input capacitor are minimized by operating the two controller output stages out-of-phase