Typical Application Circuit for LT8315EFE 85% Efficient Universal Input Offline Power Supply
Conception de référence par: Analog Devices
Typical Application Circuit for LT8315EFE 85% Efficient Universal Input Offline Power Supply. The LT8315 is a high voltage flyback converter with integrated 630V/300mA switch. No opto-isolator is needed for regulation. The device samples the output voltage from the isolated flyback waveform appearing across a third winding on the transformer. Quasi-resonant boundary mode operation improves load regulation, reduces transformer size and maintains high efficiency