Typical Application Circuit for LT3477IUF 800mA, 5V to 12V Boost Converter With Accurate Input Current Limit
Conception de référence par: Analog Devices
Typical Application Circuit for LT3477IUF 800mA, 5V to 12V Boost Converter With Accurate Input Current Limit. The LT3477 is a current mode, 3A DC/DC step-up converter with dual rail-to-rail current sense amplifiers and an internal 3A, 42V switch. It combines a traditional voltage feedback loop and two unique current feedback loops to operate as a constant-current, constant-voltage source