Typical Application Circuit for LT1952MPGN High Efficiency 36V to 72V Input to 3.3V at 30A Output, Active Reset Forward Converter
Conception de référence par: Analog Devices
Typical Application Circuit for LT1952MPGN High Efficiency 36V to 72V Input to 3.3V at 30A Output, Active Reset Forward Converter. The LT1952 is a current mode PWM controllers optimized to control the forward converter topology, using one primary MOSFET. The LT1952 provides a synchronous rectifier control, resulting in extremely high efficiency