Typical Application Circuit for LT1307IS8 Single Cell to 3.3V Boost Converter
Conception de référence par: Analog Devices
Typical Application Circuit for LT1307IS8 Single Cell to 3.3V Boost Converter. The LT1307 is a micropower, fixed frequency DC/DC converter that operates from an input voltage as low as 1V. First in the industry to achieve true current mode PWM performance from a single cell supply, the LT1307 features automatic shifting to power saving Burst Mode operation at light loads. High efficiency is maintained over a broad 100 uA to 100mA load range