Typical Application Circuit for LT1107CN8-12 Micropower DC/DC Converter for Palmtop Computer Logic Supply
Conception de référence par: Analog Devices
Typical Application Circuit for LT1107CN8-12 Micropower DC/DC Converter for Palmtop Computer Logic Supply. The LT1107 is a versatile micropower DC/DC converter. The device requires only three external components to deliver a fixed output of 5V or 12V. Supply voltage ranges from 2V to 12V in step-up mode and to 30V in step-down mode. The LT1107 functions equally well in step-up, stepdown or inverting applications