Typical Application Circuit for BU4947 Voltage Detector IC BU49xx Series

Conception de référence par: ROHM Semiconductor

Typical Application Circuit for BU4947 Voltage Detector IC BU49xx Series

Typical Application Circuit for BU4947 Voltage Detector IC BU49xx Series. The standard CMOS reset IC series is a high-accuracy low current consumption reset IC series. The lineup was established with two output types and detection voltage range from 0.9V to 4.8V in increments of 0.1V, so that the series may be selected according to the application at hand