Typical Application Circuit for AD8034ARZ High Speed, Unity Gain Peak Detector
Conception de référence par: Analog Devices
Typical Application Circuit for AD8034ARZ High Speed, Unity Gain Peak Detector. The AD8034 FastFET amplifier is voltage feedback amplifiers with FET inputs, offering ease of use and excellent performance. The AD8034 is a dual amplifier. The AD8034 FastFET Op-Amp, proprietary XFCB process offer significant performance improvements over other low cost FET amp, such as low noise (11 nV/Hz and 0.7 fA/Hz) and high speed (80 MHz bandwidth and 80 V/us slew rate)