TWR-VF65GS10, VF61NS151CMK50 MCU Tower System Module + 167MHz/500MHz CPU 129.5MB RAM 32MB/256MB Nand Flash/Serial Flash
Conception de référence par: NXP Semiconductors
TWR-VF65GS10, VF61NS151CMK50 MCU Tower System Module with 167MHz/500MHz CPU 1295MB RAM 32MB/256MB Nand Flash/Serial Flash Hybrid controller solutions utilize ARM Cortex-A5 and optional ARM Cortex-M4 together with a peripheral set commonly required for control and communications in a broad range of industrial applications. To facilitate evaluation and development, the Tower System offers the TWR-VF65GS10 processor module, based on the Hybrid VF6xx dual heterogeneous core solution. This processor module (development board) can operate as a Standalone debug tool or as part of an assembled Tower System development platform. Add full support from MQX RTOS Software Solutions, Times Linux BSP and the ARM DS-5 Starter Kit for Hybrid Controller Tower System module and your next application-rich design is at your fingertips