TWR-K20D72M, Development Board Kinetis K20 72 MHz MCU Tower System Module
Conception de référence par: NXP Semiconductors
TWR-K20D72M, Development Board kinetis K20 72 MHz MCU tower system module. The TWR-K20D72M is a low-cost evaluation, demonstration and development board, which features the Kinetis K20 72MHz low-power microcontroller. These devices are based on the ARM Cortex-M4 architecture with USB 2.0 full speed OTG controller. The TWR-K20D72M microcontroller module can operate in stand-alone mode or as part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware