TSC2301EVM, Evaluation Module for the TSC2301 Touch Screen Controller
Conception de référence par: Texas Instruments
TSC2301EVM, Evaluation Module is a 6 inch by 4 inch platform that contains a 16 position key pad used to exercise the TSC2301 device. The TSC2301 is an advanced touch screen controller, which communicates to a host processor through an SPI serial interface. In addition, a full stereo audio codec is included in the TSC2301 and audio data is communicated to the device over an I2S bus