TPS75005EVM-023 evaluation module for TPS75005 dual low-dropout linear regulator (LDO) and triple voltage rail monitor
Conception de référence par: Texas Instruments
TPS75005EVM-023 evaluation module (EVM) and reference design helps designers evaluate the performance of the TPS75005 Dual 500mA Low-Dropout Linear Regulators and Triple Voltage Rail Monitor. The EVM is a stand-alone evaluation module containing dual 500mA LDOs and three voltage rail monitors. The two LDOs are optimized to work with C2000 microcontrollers and other DSP/FPGA/ASIC MCUs. Two of the internal voltage rail monitors monitor LDO1 and LDO2, guaranteeing a 5% power supply for the C2000 MCUs. The EVM also contains a third voltage monitor which is factory set using a resistor divider to monitor 2.5V. The power-up and power-down sequence is selectable