TPS71933-28EVM-213, Evaluation Module for TPS71933-28 low quiescent current, wide bandwidth, dual low-dropout linear regulator
Conception de référence par: Texas Instruments
TPS71933-28EVM-213, Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS71933 family of linear regulators. These are low quiescent current, wide bandwidth, low-dropout linear regulators in a SC70 package. This EVM demonstrates the TPS71933-28, which provides up to 200 mA from each of its 3.3V and 2.8V regulated output pins